You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3M 1617

Spray, Corrosion Protection, Zinc, Spray Bottle, 400ml

3M 1617

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
1617
Order Code:
2135627
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Scotch™ Sprays
Also Known As:
DE999953370, GTIN UPC EAN: 04001895306624
Technical Datasheet:
1617   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Scotch™ Sprays)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Corrosion Protection

:
Metal Surfaces

:
Spray Bottle

:
Grey

:
400ml

:
-

:
Scotch™ Sprays

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The 1617 series Scotch® Zinc Spray is an ideal cold galvanizer, that provides permanent protection against rust and corrosion by electrochemically bonding with the metal surface it is sprayed onto. Scotch® 1617 has excellent adhesion to iron and steel, is resistant to weathering, UV radiation, moisture, heat up to 500°C, alkaline solutions and mineral oils. It is an ideal primer for metal constructions and complies with DIN 50976 (zinc content) and DIN 53167 (corrosion protection). It is suitable for lasting protection against rust and protection even on damaged surfaces. Ideal as a protective covering and primer for exposed metal construction.
  • Permanent protection against rust and corrosion
  • Excellent adhesion to iron and steel
  • Resistant to weathering, UV radiation, moisture, heat up to 500°C, alkaline solutions & mineral oils
  • Complies with DIN 50976 (zinc content) and DIN 53167 (corrosion protection)
  • Available in 400mL can

Applications

Industrial

Also Known As

DE999953370, GTIN UPC EAN: 04001895306624

2 In stock Need more?

2 deliver in 4-6 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Hazardous Item

There maybe additional transit time and delivery charges. Delivery of other items on your order will be unaffected. Contact customer care for more info.

¥4,233.34 (¥4,656.67 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 12+
  • 36+
Quantity Price (Incl JCT)
1+ ¥4,233.34 (¥4,656.67)
12+ ¥3,980.08 (¥4,378.09)
36+ ¥3,743.98 (¥4,118.38)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --