You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3M 10226-1A10PE
D Sub Connector, Mini D (Ribbon Connector), Receptacle, MDR 102, 26 Contacts, Solder
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- 10226-1A10PE
- Order Code:
- 2673905
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- MDR 102
- Also Known As:
- GTIN UPC EAN: 04547452262038
- Technical Datasheet:
- 10226-1A10PE Datasheet
Product Range Selector (MDR 102)
See all from this product rangeProduct Overview
- Wiper-on-wiper contact for reliable repetitive plugging
- Rugged die cast metal case construction
- SMT compatible PCT insulator material
- Screw or ground lock for reliable PCB retention
- Interface latch design for connection stability
- IEEE 1284C Interface as a 36 contact connector
- 14, 20, 26, 36, 40, 50, 68, 80 and 100 contacts
- UL94V-0 Flammability rating
- >5 x 10⁸R at 500VDC Insulation resistance
- 1A Current rating
- -55 to 105°C Temperature range
Applications
Communications & Networking, Computers & Computer Peripherals, Aerospace, Defence, Military
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Mini D (Ribbon Connector)
- :
- Receptacle (View Associated Connectors)
- :
- MDR 102
- :
- 26Contacts
- :
- Solder
- :
- Surface Mount Right Angle
- :
- Copper Alloy
- :
- Gold Plated Contacts
- :
- Steel Body
Technical Documents (2)
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 200+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥1,614.44 (¥1,775.88) |
10+ | ¥1,506.96 (¥1,657.66) |
50+ | ¥1,414.39 (¥1,555.83) |
100+ | ¥1,316.28 (¥1,447.91) |
200+ | ¥1,226.07 (¥1,348.68) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.