You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO L383HXGDCircuit Board Indicator, AlInGaP, 570 nm, Green, 1 LEDs, Through Hole, 4.7mm, 20 mA, 35 mcd

MULTICOMP PRO L383HXGD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
L383HXGD
Order Code:
4538255
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Multicomp Pro Single Color LEDs
Technical Datasheet:
L383HXGD   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Multicomp Pro Single Color LEDs)

See all from this product range

Product Overview

This single-color circuit board indicator includes a green AlInGaP LED with a wavelength of 570 nm in a 4.7mm through-hole package. Operating at 20 mA with a brightness of 35 mcd, it provides reliable and vibrant illumination, ideal for compact indicator applications on circuit boards.
  • Single Color LED: Green (AIInGaP λP=570nM)
  • Dominant Wavelength: 570 nm
  • Forward Voltage: 2.1 V
  • Power Dissipation Max.: 85 mW
  • Recommended Operating Current: 25 mA

Applications

LED Lighting, Electrical and Electronics, Computers & Computer Peripherals, Hobby & Education, Control Panels, Low Voltage

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Green

:
1LEDs

:
Through Hole

:
4.7mm

:
20mA

:
35mcd

:
2.1V

:
45°

:
6mm

:
6mm

:
Multicomp Pro Single Color LEDs

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

4,990 In stock Need more?

4,990 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥28.55 (¥31.41 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 100+
  • 500+
  • 1000+
Quantity Price (Incl JCT)
5+ ¥28.55 (¥31.41)
10+ ¥28.10 (¥30.91)
100+ ¥24.03 (¥26.43)
500+ ¥20.82 (¥22.90)
1000+ ¥19.36 (¥21.30)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --