You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RASPBERRY-PI RPI ZERO_W_V2

SBC, Raspberry Pi Zero 2W, BCM2710A1, Arm Cortex-A53, 512MB RAM, MicroSD, Wifi, HDMI, 1xUSB 2.0

RASPBERRY-PI RPI ZERO_W_V2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RPI ZERO_W_V2
Order Code:
3838499
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Also Known As:
GTIN UPC EAN: 5056561800004
Technical Datasheet:
RPI ZERO_W_V2   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Broadcom BCM2710A1

:
64-bit ARM Cortex-A53

:
4Cores

:
OpenGL ES 1.1, 2.0

:
1GHz

:
512MB

:
USB 2.0 x 1

:
-

:
mini HDMI x 1

:
-

:
HDMI, Composite Video

:
40Pins

:
-

:
microSD

:
CSI-2

:
2.4GHz IEEE 802.11b/g/n wireless LAN

:
Bluetooth 4.2, BLE

:
Micro USB Connector

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

RPI ZERO_W_V2 is a latest product in most affordable range of single-board computers. The board incorporates a quad-core 64bit Arm Cortex-A53 CPU, clocked at 1GHz. At its heart is a Raspberry Pi RP3A0 system-in-package (SiP), integrating a Broadcom BCM2710A1 die with 512MB of LPDDR2 SDRAM. The upgraded processor provides Raspberry Pi Zero 2 W with 40% more single-threaded performance and five times more multi-threaded performance than the original single-core Raspberry Pi Zero. Raspberry Pi Zero 2 W offers 2.4GHz 802.11 b/g/n wireless LAN and Bluetooth 4.2 along with support for Bluetooth Low Energy (BLE) and modular compliance certification. Board has a microSD card slot, a CSI-2 camera connector, a USB On-The-Go (OTG) port and an unpopulated footprint for a HAT-compatible 40pin GPIO header. It is powered via a micro USB socket. Video output is via a mini HDMI port, composite video output can easily be made available via test points if needed.
  • 65mm x 30mm form factor
  • Broadcom BCM2710A1, quad-core 64bit SoC processor (Arm Cortex-A53 at 1GHz)
  • HDMI interface and composite video
  • H.264, MPEG-4 decode (1080p30), H.264 encode (1080p30), OpenGL ES 1.1, 2.0 graphics multimedia
  • 5V DC 2.5A input power
  • Operating temperature -20°C to +70°C

Also Known As

GTIN UPC EAN: 5056561800004

10,981 In stock

10,000 more will be available on 4/27/25

Reserving future stock
10,981 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,347.00 (¥2,581.70 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥2,347.00 (¥2,581.70)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --