You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OMEGA LCGB-30K
Load Cell, 2 mV / V, 30000 lb, 10 VDC, LCGB Series
- Manufacturer:
- OMEGA OMEGA
- Manufacturer Part No:
- LCGB-30K
- Order Code:
- 3809061
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- LCGB Series
- Technical Datasheet:
- LCGB-30K Datasheet
Product Range Selector (LCGB Series)
See all from this product rangeProduct Overview
- High accuracy, low profile, miniature size
- 30,000lb capacity, 10VDC excitation, 2mV/V nominal output
- ±0.25% FSO linearity, ±0.10% FSO repeatability
- 150% of capacity safe overload, 350 ohm minimum bridge resistance
- 1.5m 4-conductor cable with strain relief electrical connection, IP54 protection rating
- Operating temperature range from -54 to 121°C
Contents
Miniature industrial compression load cell, 5-point NIST-traceable calibration and 59kohm shunt data.
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Miniature Button Compression
- :
- 30000lbf
- :
- -
- :
- 10VDC
- :
- 2mV/V
- :
- Cable
- :
- 0.25%
- :
- 1.5m
- :
- 5ft
- :
- -54°C
- :
- 121°C
- :
- LCGB Series
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 9/29/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥201,568.29 (¥221,725.12) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.