You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TRIAD MAGNETICS TY-142P

Audio Transformer, Line Matching, 2.24:1, 10 kohm, 2 kohm, 100 mW, 15 kHz, 1.5 kV

TRIAD MAGNETICS TY-142P

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TY-142P
Order Code:
1610410
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
TY-142P   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TY Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2.24:1

:
10kohm

:
2kohm

:
100mW

:
15kHz

:
1.5kV

:
Line Matching

:
750ohm

:
217ohm

:
Through Hole

:
PC Pin

:
200Hz

:
TY Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The TY-142P is a 100mW PC mount plug-in Audio Transformer with bobbin and plug-in terminals which are spaced to provide fixed mounting centres. Pins are a rugged 0.042-inch square minimizing the incidence of bent pins from handling. This wide assortment of audio transformer use in printed circuit design and fill a broad application spectrum in the audio industry. Also used in line matching, telephone coupling, pulse trigger, inter-stage, out-put, isolation and input applications.
  • 200 to 15000Hz Frequency range

Applications

Audio, Communications & Networking

36 In stock Need more?

1 deliver in 3-4 business days from our UK warehouse
35 deliver in 8-9 business days from our US warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥829.00 (¥911.90 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 20+
  • 50+
Quantity Price (Incl JCT)
1+ ¥829.00 (¥911.90)
5+ ¥788.76 (¥867.64)
10+ ¥748.52 (¥823.37)
20+ ¥709.71 (¥780.68)
50+ ¥670.89 (¥737.98)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --