You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MOLEX 215760-1005

Pin Header, Power, Wire-to-Board, 3 mm, 1 Rows, 5 Contacts, Through Hole Right Angle

MOLEX 215760-1005

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
215760-1005
Order Code:
3783348
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Micro-Fit+ 215760
ECAD / MCAD
Supply Frame Models Link

Product Range Selector (Micro-Fit+ 215760)

See all from this product range

Product Overview

  • 215760 series black colour 3mm pitch, single row Micro-Fit+ right-angle header
  • Matte tin (Sn) plating
  • UL 94V-0, glow-wire capable
  • Keying to mating part, lock to mating part
  • High copper alloy metal material
  • Liquid crystal polymer resin material
  • Polarized to mating, polarized to PCB, shrouded
  • Through hole termination interface style
  • Operating temperature range from -40° to +105°C
  • 13A maximum current per contact, 600VAC (RMS)/DC voltage maximum

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Power, Wire-to-Board

:
3mm

:
1Rows

:
5Contacts

:
Through Hole Right Angle

:
Micro-Fit+ 215760

:
Shrouded

:
Copper Alloy

:
Tin Plated Contacts

:
PCB Header

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1,771 In stock Need more?

26 deliver in 2-3 business days from our SG warehouse
1,745 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥137.35 (¥151.09 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥137.35 (¥151.09)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --