You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP PRO MP007501Filtered IEC Power Entry Module, IEC, General Purpose, 6 A, 250 VAC
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP007501
- Order Code:
- 3772474
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Multicomp Pro Power Line Filters
- Technical Datasheet:
- MP007501 Datasheet
Product Range Selector (Multicomp Pro Power Line Filters)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- IEC
- :
- General Purpose
- :
- 6A
- :
- 250VAC
- :
- -
- :
- -
- :
- -
- :
- Quick Connect
- :
- Flange Mount
- :
- IP66
- :
- Multicomp Pro Power Line Filters
Technical Documents (1)
Product Overview
- Optional IP66 rating enhances protection in harsh environments
- Suitable for various applications
- Minimizes interference with the power supply, improving overall system performance
- IEC connections facilitate easy and secure installation
- Ensures effective EMI suppression, enhancing the reliability and performance of electronic systems
- UL approved
- 3A, 120/250V AC 50-60HZ rated voltage
61 In stock Need more?
61 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/20/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥2,049.18 (¥2,254.10) |
5+ | ¥1,848.83 (¥2,033.71) |
10+ | ¥1,671.85 (¥1,839.04) |
25+ | ¥1,507.11 (¥1,657.82) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.