You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES MAXQ1065EVKIT#

Evaluation Board, MAXQ1065GTC+

ANALOG DEVICES MAXQ1065EVKIT#

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAXQ1065EVKIT#
Order Code:
3768941
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
MAXQ1065EVKIT#   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Analog Devices

:
-

:
-

:
-

:
-

:
MAXQ1065GTC+

:
5 x MAXQ1065GTC+ Secure Coprocessor, Socket Brd, USB Cable, Raspberry Pi-Compatible Elevated Header

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

MAXQ1065EVKIT# is a MAXQ1065 evaluation kit (EV kit) that provides the hardware and software necessary to exercise the features of the MAXQ1065GTC+. The EV kit consists of five MAXQ1065GTC+ devices in a 12-pin TDFN package, and a MAXQ1065 evaluation 12-pin TDFN socket board. The device makes it fast and easy to implement full security for embedded, connected products without requiring firmware development. The MAXQ1065 coprocessors can be designed-in from the start or added to an existing design to guarantee confidentiality, authenticity, and integrity of the device.
  • Demonstrates the features of the MAXQ1065 socket board
  • Compatible with Raspberry Pi® 3 model B/B+ and Raspberry Pi 2 model B
  • Compatible with Arduino® UNO motherboards
  • Provides a USB connector for USB 2.0-to-SPI communication
  • Convenient connectors for custom wiring
  • 1.8V and 3.3V operating voltage

Contents

5x MAXQ1065GTC+ Secure Coprocessor (12 TDFN), MAXQ1065 Socket Board (12 TDFN), USB standard-A to Micro-B cable, Raspberry Pi-compatible elevated header.

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Available for back order

More stock available to supplier lead times which is approximately 6/23/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥16,784.75 (¥18,463.23 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥16,784.75 (¥18,463.23)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --