You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMPHENOL COMMUNICATIONS SOLUTIONS 10146070-113Y0LF

Card Edge Connector, PCIe, Dual Side, 1.57 mm, 164 Contacts, Surface Mount, Straight

AMPHENOL COMMUNICATIONS SOLUTIONS 10146070-113Y0LF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
10146070-113Y0LF
Order Code:
3765423
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
10146070-113Y0LF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

10146070-113Y0LF is a PCIe Gen 5 x16 vertical SMT card edge connector. This 1.00mm pitch, vertical card edge connector enables all generations of PCI Express® signalling in desktop PCs, workstations, and servers. The connector design supports 2.5GT/s (Gen 1), 5.0GT/s (Gen2), 8.0GT/s (Gen 3), and the recent upgrade to 16GT/s (Gen4), even further to 32GT/s (Gen 5) per differential signal pair. Target markets/applications are desktop PCs, servers, workstations, desktop PCs, notebook PCs.
  • Able to meet different customer soldering requirements
  • Provides excellent performance and additional options for extreme bandwidth application
  • Backward mating and footprint compatible
  • Capable to support up to 32GT/s without altering design
  • Customers can upgrade directly to next-generation systems without additional cost in system redesign
  • Meets environmental, health and safety requirements, UL file number E66906
  • Low-halogen material meets next-generation requirements
  • Black colour, high - temperature nylon, glass - filled, UL94V-0 housing
  • Operating temperature range from -55°C to +105°C, 29.9VDC voltage rating
  • 0.76μm (30μin.) gold over 1.27μm (50μin.) nickel plating contact area

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Dual Side

:
1.57mm

:
164 Contacts

:
Surface Mount

:
Straight

:
Solder

:
Copper Alloy

:
0.76µm Gold Plated Contacts

:
LCP (Liquid Crystal Polymer) Body

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

420 In stock Need more?

420 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,238.81 (¥1,362.69 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price (Incl JCT)
1+ ¥1,238.81 (¥1,362.69)
10+ ¥1,017.10 (¥1,118.81)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --