You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HARWIN KA1-2010298F1
Connector Housing, Kona KA1, Receptacle, 2 Ways, 8.5 mm
- Manufacturer:
- HARWIN HARWIN
- Manufacturer Part No:
- KA1-2010298F1
- Order Code:
- 3765273
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Kona KA1
Product Range Selector (Kona KA1)
See all from this product rangeProduct Overview
- Female cable housing, floating thumbscrew
- 60A per contact on 8.5mm pitch, high levels of current and power straight to the PCB
- Shock and vibration resistant, rugged and practical for extreme environments
- Full gold plating, 250 mating cycles, 1500V AC/DC voltage rating
- Individually shrouded contacts on both male and female connectors
- Stainless steel mate-before-lock thumbscrews
- 6 finger beryllium copper contact design, maintains electrical continuity under heavy vibration
- Low outgassing properties, meets NASA and ESA outgassing requirements for vacuum or space use
- Operates at extreme temperatures up to -65°C to +150°C
- UL94V-0 rated glass filled PPS housing
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Kona KA1
- :
- Receptacle (View Associated Connectors)
- :
- 2Ways
- :
- 8.5mm
- :
- Harwin Kona Series KAI-0400005 Solder Cup Contacts
Technical Documents (1)
7 In stock
7 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
120 more will be available on 6/3/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/7/25
120 more will be available on 6/3/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥2,418.79 (¥2,660.67) |
10+ | ¥2,055.97 (¥2,261.57) |
25+ | ¥1,927.27 (¥2,120.00) |
50+ | ¥1,835.25 (¥2,018.78) |
100+ | ¥1,747.68 (¥1,922.45) |
250+ | ¥1,638.36 (¥1,802.20) |
500+ | ¥1,560.24 (¥1,716.26) |
1000+ | ¥1,485.88 (¥1,634.47) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.