You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO MP770803BNC Breakout, BNC Plug, 0.64mm Square Pin Sockets x 2, 4.46 ft, 1.36 m, Black, 1.5 A

MULTICOMP PRO MP770803

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP770803
Order Code:
3703639
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MP770803   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Multicomp Pro Test Leads)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
BNC Plug

:
0.64mm Square Pin Sockets x 2

:
4.46ft

:
1.36m

:
Black

:
1.5A

:
60V

:
Multicomp Pro Test Leads

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

This Multicomp Pro MP770803 BNC Breakout has BNC Plug from one end and 0.64mm Square Pin Sockets on another. That test lead can be easily fit into SBC systems, breadboard prototyping, other hardware where fast connection is needed.
  • BNC test lead
  • BNC plug to 0.64mm square pin sockets
  • 60V voltage rating
  • 1.36m length

Applications

Laboratory, Electrical, Education, Electronics Design, Maintenance & Repair, Test & Measurement

Contents

BNC plug to 0.64mm square pin sockets x 2.

Available for back order

Deliveries start from 8/9/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥1,206.29 ( ¥1,326.92  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,206.29 (¥1,326.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --