You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KNIPEX 97 90 06

Box of Assorted Ferrules for use with 97 71 180 Crimping Plier

KNIPEX 97 90 06

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KNIPEX KNIPEX
Manufacturer Part No:
97 90 06
Order Code:
3652981
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
GTIN UPC EAN: 4003773025542
Technical Datasheet:
97 90 06   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
200 pcs. each 0.5 / 0.75 / 1.0 / 1.5 mm2 - 150 pcs. 2.5 mm2 - 75 pcs. each 4.0 / 6.0 mm2 - 50 pcs. 10.0 mm2 - 40 pcs. 16.0 mm2

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

In a TANOS MINI-systainer® (solid plastic box). T-Loc fastener for one-handed operation: open or close the systainer® with one turn and connect to a second systainer®. Opening when connected: fast and simple access to content without disconnecting. Two stackable plastic inserts with 6 trays each for connectors. With an assortment of end sleeves (ferrules) with/without collar. With Crimping Pliers for end sleeves 97 71 180. End sleeves (ferrules) with collar.

Also Known As

GTIN UPC EAN: 4003773025542

5 In stock Need more?

5 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥29,003.57 (¥31,903.93 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥29,003.57 (¥31,903.93)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --