You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NI / EMERSON 783597-01

Chassis, cDAQ-9179, CompactDAQ System, 14 Slots, USB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
783597-01
Order Code:
3622469
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
cDAQ-9179
Technical Datasheet:
783597-01   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (cDAQ-9179)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NI CompactDAQ Systems

:
14

:
USB

:
-

:
cDAQ-9179

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

783597-01 is a cDAQ‑9179 14‑slot, USB 3.0 CompactDAQ chassis. The cDAQ‑9179 is a CompactDAQ USB chassis designed for small, portable sensor measurement systems. The chassis provides the plug‑and‑play simplicity of USB to sensor and electrical measurements with the higher performance data streaming of USB 3.0. It also controls the timing, synchronization, and data transfer between C Series I/O modules and an external host. You can use this chassis with a combination of C Series I/O modules to create a mix of analogue I/O, digital I/O, and counter/timer measurements. The cDAQ‑9179 also has four 32‑bit general-purpose counters/timers. You can access these counters, as well as share clocks and triggers, through two built-in BNC connectors.
  • Voltage input range from 9 to 30V (measured at the cDAQ-9179 power connector)
  • Maximum power consumption is 25W
  • Dimension (unloaded) is 406.14mm x 88.13mm × 64mm
  • Operating temperature range from -20°C to 55°C
  • IP40 ingress protection
  • Meets IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1 safety standards

Available for back order

Deliveries start from 4/22/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥479,980.00 ( ¥527,978.00  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
1+ ¥479,980.00 (¥527,978.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --