You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NI / EMERSON 783513-33

Controller, PXI, PXIe-8880, Intel Xeon E5-2618L v3, 2.3 GHz, 8 Cores, 8 GB RAM, LabVIEW Real-Time

NI / EMERSON 783513-33

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
783513-33
Order Code:
3620524
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
783513-33   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (PXIe-8880)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NI PXI Chassis

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

783513-33 is a PXIe-8880 PXI Express/CompactPCI Express embedded computer. It is a high bandwidth PXI Express/CompactPCI Express-compatible system controller. The NI PXIe-8880 controller integrates standard I/O features in a single unit by using state-of-the-art packaging. Combining an NI PXIe-8880 embedded controller with a PXI Express-compatible chassis, such as the NI PXIe-1085, results in a fully PC-compatible computer in a compact, rugged package. The standard I/O on each module includes one DisplayPort 1.2 video port, four high-speed USB 2.0 ports, two high-speed USB 3.0 ports, a PCI-based GPIB controller, two Gigabit Ethernet connectors, a reset button, and PXI Express triggers. The NI PXIe-8880 has an eight-core Intel® Xeon® E5-2618L v3 processor, triple channel DDR4, 1866 MHz memory, all the standard I/O, and an integrated sold-state drive.
  • 24GB/s of system bandwidth and 8GB/s slot bandwidth
  • 480GB hard drive memory size
  • PXI trigger bus input/output
  • Four-wide 3U PXI Express module
  • One system slot plus three controller expansion slots

2 In stock

2 deliver in 3-4 business days from our UK warehouse

Available until stock is exhausted

¥2,538,818.58 (¥2,792,700.44 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥2,538,818.58 (¥2,792,700.44)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --