You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MOLEX 15014-0441

FFC / FPC Cable, 41 Core, 0.25 mm, Same Sided Contacts, 4 ", 101.6 mm, Brown, Orange

MOLEX 15014-0441

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
15014-0441
Order Code:
3584128
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Premo-Flex 15014 Series
Technical Datasheet:
15014-0441   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Premo-Flex 15014 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
41Core

:
0.25mm

:
Same Sided Contacts

:
4"

:
101.6mm

:
Brown, Orange

:
Premo-Flex 15014 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

Standard 0.25mm pitch Premo-Flex 15014 series jumpers mate with Molex 0.25mm pitch Easy-On FFC/FPC connectors to offer reliable connectivity in a compact design for tight packaging applications. Typical applications include medical, smart phones and mobile devices, consumer data/computing and automotive applications.
  • Mates with 0.25mm pitch Easy-On FFC/FPC connectors (series 502078, 503300, 503320)
  • Simple assembly process
  • Ideal for electrical connections between PCBs, display boards and more
  • Offers super fine pitch for space constrained applications
  • Provides design flexibility and fast availability
  • 0.2A maximum current, 9µA dielectric withstanding voltage
  • Insulation resistance of 50Gohm
  • Temperature range from -40 to +105°C
  • Conductor material is copper, gold plating, 0.018mm nominal thickness
  • Insulation tape material is polyimide and flame retardant adhesive, orange-brown colour

452 In stock Need more?

452 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥542.07 (¥596.28 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 1000+
Quantity Price (Incl JCT)
1+ ¥542.07 (¥596.28)
10+ ¥477.52 (¥525.27)
100+ ¥379.56 (¥417.52)
1000+ ¥378.45 (¥416.30)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --