You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PHOENIX CONTACT 2866491

AC/DC DIN Rail Power Supply (PSU), ITE, 1 Output, 240 W, 48 VDC, 5 A

PHOENIX CONTACT 2866491

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2866491
Order Code:
2068491
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
TRIO POWER Series
Also Known As:
2858904 (TT-ST-M-2-PE-24DC)
Technical Datasheet:
2866491   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TRIO POWER Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
1 Output

:
240W

:
48VDC

:
5A

:
-

:
-

:
-

:
-

:
-

:
-

:
85V AC to 264V AC

:
-

:
TRIO POWER Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The TRIO-PS/1AC/48DC/5 is a 1-phase DIN-rail mount primary switched Power Supply with basic functions. It is particularly suited for use in series production in mechanical engineering. The high MTBF of 500000-hour stands for high supply reliability. The device can be connected in parallel to increase the capacity and redundancy. The clear LED signalling and the device connection with double terminal block for plus and minus for fast potential distribution are further advantages of this device series. A third terminal block for minus simplifies the grounding on the secondary side. All power supply unit is idle proof and short-circuit proof and provide a regulated and adjustable output voltage.
  • Reliable power supply unit even at high ambient temperatures
  • No load and short circuiting resistance
  • High dielectric strength
  • 1s Typical response time
  • 3.5mA Discharge current to PE
  • 28W Maximum power loss nominal load
  • 3.5W Maximum power dissipation idling
  • 89% Efficiency
  • IP20 Protection rating

Applications

Power Management

Also Known As

2858904 (TT-ST-M-2-PE-24DC)

1 In stock

1 deliver in 3-4 business days from our UK warehouse

Available until stock is exhausted

¥53,084.74 (¥58,393.21 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 6+
Quantity Price (Incl JCT)
1+ ¥53,084.74 (¥58,393.21)
6+ ¥51,969.40 (¥57,166.34)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --