You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ROHM ML22Q625-NNNTBZ0BX

Audio Control, 16Mbit, Speech Synthesis LSI, 2.7V to 5.5V, SPI, TQFP, 32 Pins, -40 °C

ROHM ML22Q625-NNNTBZ0BX

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ROHM ROHM
Manufacturer Part No:
ML22Q625-NNNTBZ0BX
Order Code:
3551859
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

4-channel mixing speech synthesis LSI with a flash memory for sound data. It is equipped with a clock synchronous serial interface. It adopts a HQ-ADPCM*1, 16bit D/A converter and low-pass filter for high sound quality and incorporates a 1.0W mono speaker amplifier for driving speakers directly. It is also equipped with a function to detect failure. The functions necessary for sound output are integrated into a single chip, so that sound functions can be realized simply by adding this LSI.
  • 16Mbits flash memory capacity
  • Maximum sound production time of 652s at fs=8.0KHz/326s at fs =16.0KHz/163s at fs =32.0KHz
  • Edit ROM function, playback function
  • Low-pass filter, 16bit D/A converter
  • Power-supply voltage range from 2.7V to 5.5V
  • Master clock frequency of 4.096MHz, 4.000MHz
  • Clock back-up function, failure detection function
  • Clock synchronous serial interface

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Speech Synthesis LSI

:
2.7V to 5.5V

:
SPI

:
TQFP

:
32Pins

:
-40°C

:
70°C

:
-

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

Available for back order

More stock available to supplier lead times which is approximately 9/15/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥1,859.50 (¥2,045.45 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT)
1+ ¥1,859.50 (¥2,045.45)
10+ ¥1,627.06 (¥1,789.77)
25+ ¥1,348.14 (¥1,482.95)
50+ ¥1,208.67 (¥1,329.54)
100+ ¥1,115.70 (¥1,227.27)
250+ ¥1,041.32 (¥1,145.45)
500+ ¥985.53 (¥1,084.08)
1000+ ¥948.34 (¥1,043.17)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --