You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KLEIN TOOLS 450-100

Staple Gun, Loose Cable, 7.5" x 6.5" x 1.75"

KLEIN TOOLS 450-100

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
450-100
Order Code:
3525360
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
450-100   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Klein Tools 450-001, 450-002, 450-003, 450-004 Insulated Staples

:
Cable

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

450-100 is a loose cable stapler. This drive insulated staples for voice, data, video, NM (Romex®) non-metallic sheathed cable with one hand. It is designed to push the handle, rather than squeeze, for easy, consistent performance. This cast aluminium stapler adjusts for multiple sizes of staples including 1/4-, 5/16- and 11/32inch. Forward action design provides stability and drives the force to where the stapling is taking place. Use with insulated staples for Voice, Data, Video, NM (Romex®) non-metallic sheathed cable. Romex® is a registered trademark of southwire company. Suitable for securing VDV and romex cable.
  • Belt clip, cable guide, adjustable force setting, forward action design
  • Adjustable 1/4inch , 5/16inch, 19/32inch crown width, adjustable 1/4 , 5/16, 19/32inch leg length
  • 20-30 staple capacity, 15.2cm handle length, soft grip ergonomic handle, cast aluminium material
  • 191mm overall length, 44mm overall height, 165mm overall width
  • Stapler has forward action for stability and single-handed operation
  • Works solely with Klein Tools staples (Cat. Nos. 450-001, 450-002, 450-003)
  • Adjustable channel on mounting face guides and protects cable
  • Secured staple push rod stays attached - cannot be lost, adjustable force setting lever
  • Two-level staple guide opening for small and large cable sizes, cast aluminium body for durability
  • Cushion-Grip™ handle, jam resistant, not compatible with other brands of staples

Footnotes

Use the lever setting to adjust the stapler force. Works solely with Klein staples (sold separately), always wear approved eye protection and hearing protection.

Warnings

Never point towards any body part, keep away from children, for professional use only.

Available for back order

More stock available to supplier lead times which is approximately 6/16/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥12,538.80 (¥13,792.68 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥12,538.80 (¥13,792.68)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --