You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 505006-0812
Mezzanine Connector, Header, 0.4 mm, 2 Rows, 8 Contacts, Surface Mount, Copper Alloy
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 505006-0812
- Order Code:
- 3500591
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- SlimStack 505006
- Technical Datasheet:
- 505006-0812 Datasheet
Product Range Selector (SlimStack 505006)
See all from this product rangeProduct Overview
- 50V AC (RMS)/DC maximum voltage
- 10 durability (mating cycles max)
- Black liquid crystal polymer resin
- Copper alloy metal with gold plating termination and plating mating material
- Vertical orientation
- Surface mount termination interface style
- Operating temperature range from -40° to +85°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Header
- :
- 0.4mm
- :
- 2Rows
- :
- 8Contacts
- :
- Surface Mount
- :
- Copper Alloy
- :
- Gold Plated Contacts
- :
- SlimStack 505006
Technical Documents (3)
46,570 In stock Need more?
46,570 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/25/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥46.53 (¥51.18) |
10+ | ¥37.63 (¥41.39) |
100+ | ¥27.72 (¥30.49) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.
Available for back order
Quantity | Price (Incl JCT) |
---|---|
7000+ | ¥30.23 (¥33.253) |
Pricing is unavailable. Please contact customer services.