You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO MP004378Masking Tape, 14 mm X 33 m, Silicone, Polyimide Film, Amber

MULTICOMP PRO MP004378

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP004378
Order Code:
3495117
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
MP004378   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Silicone Adhesive

:
PCB Protection

:
Amber

:
2.7 mil (0.07 mm)

:
-

:
33m

:
0.55"

:
14mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

High temperature masking tape (14mm x 33m), ideal for masking printed circuit boards during wave solder or solder dip process, as well as for solder wave masking and electrical insulation. The polyimide, pressure sensitive, adhesive tape with silicon resin, shows excellent dielectric properties, high heat resistance and excellent solvent resistance. These properties result in a tape with remarkable dimensional stability and excellent electrical and physical properties over a wide range of temperatures.
  • High heat resistance
  • Excellent solvent resistance
  • Neither corrosive nor ozone depleting
  • 33m length

38 In stock Need more?

38 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,738.39 (¥1,912.23 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
Quantity Price (Incl JCT)
1+ ¥1,738.39 (¥1,912.23)
10+ ¥1,668.84 (¥1,835.72)
25+ ¥1,598.46 (¥1,758.31)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --