You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LOCTITE 266, 50ML

Adhesive, Acrylic, High Strength, High Viscosity, Red / Orange, Bottle, 50 ml

LOCTITE 266, 50ML

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LOCTITE LOCTITE
Manufacturer Part No:
266, 50ML
Order Code:
3438599
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
266
Technical Datasheet:
266, 50ML   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (266)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Acrylic

:
High Strength

:
High Viscosity

:
Red / Orange

:
Bottle

:
50ml

:
-

:
266

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

LOCTITE® 266 is a high temperature, high strength, red-orange anaerobic threadlocker. It is a 1-part, thixotropic liquid that is fast curing and which resists oil and mild surface contamination at temperatures up to +232°C. Particularly suitable for heavy duty applications such as bolts used in transmissions, construction equipment or railroad assemblies where resistance to heavy shock, vibration and stress level is required along with exposure to elevated temperatures. LOCTITE® 266™ is tolerant of oil and other mild surface contamination. The thixotropic nature of LOCTITE®266™ reduces the migration of liquid product after application to the substrate.
  • CFIA listed
  • Locks fasteners up to 20 mm in diameter
  • Acrylic technology
  • Dimethacrylate ester chemical type
  • Positive under UV light
  • One component -requires no mixing
  • High, thixotropic viscosity

7 In stock

10 more will be available on 6/2/25

Reserving future stock
7 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥15,512.47 (¥17,063.72 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price (Incl JCT)
1+ ¥15,512.47 (¥17,063.72)
5+ ¥14,267.98 (¥15,694.78)
10+ ¥13,718.95 (¥15,090.85)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --