You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OMEGA FDT-25
Ultrasonic Flow Meter Kit, Portable, Digital, 0.03 to 105 FPS, 3/4" to 4" Pipe, Rechargeable, LCD
- Manufacturer:
- OMEGA OMEGA
- Manufacturer Part No:
- FDT-25
- Order Code:
- 3410406
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- FDT-25 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Flow Meter, Transducer & Cables, Chain/Clamp/Ruler/RS232 Cable, Power Adapter/Charger, Acoustic Gel
- :
- -
Technical Documents (2)
Product Overview
- Built-in high-capacity NiMH rechargeable batteries will last more than 10hours (fully charged)
- Non invasion measurement, can achieve measurement with clamp on sensors
- 32Kbit built-in data storage can store two thousand rows of data
- LCD display can display the instant flow, total flow, flow velocity and working condition
- Reduces installation time, improves installation accuracy
- Accuracy: ±1% of reading at rates >(0.2m/s) 0.6ft/s, repeatability: 0.2%, linearity: 0.5%
- Easy to install and no need to cut off the flow, no pressure loss
- Operating temperature range from -20 to 60°C (meter)
- 4 x 16 English letters, 4 x 8 Chinese characters display
- ABS plastic with aluminium housing material, IP65 case
Contents
Flow meter, Small standard transducer (STD-HS), Transducer cables, Chain, Clamp, Ruler, RS232 cable (1 meter), Universal AC power adapter/battery charger, Acoustic gel for standard transducers, Three NiMH rechargeable batteries.
3 In stock Need more?
3 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/26/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥309,900.55 (¥340,890.61) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.