You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES DS1923-F5#
IBUTTN, TEMP/HUMIDITY LOGGER, SRAM/4KBIT
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- DS1923-F5#
- Order Code:
- 3404554
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- DS1923-F5# Datasheet
Product Overview
- Built-in capacitive polymer humidity sensor for humidity logging
- Programmable high and low trip points for temperature and humidity alarms
- Programmable recording start delay after elapsed time or upon a temperature alarm trip point
- 512 bytes of general-purpose memory plus 64 bytes of calibration memory
- Two-level password protection of all memory and configuration registers
- Individually calibrated in a NIST-traceable chamber
- Rugged construction survives harsh environments
- Simple serial port interfaces to most microcontrollers for rapid data transfer
- Quick access to alarmed devices through 1-wire conditional search function
- F5 Can package, -20°C to +85°C temperature range
Footnotes
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4Kbit
- :
- SRAM
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 10/27/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥23,843.25 (¥26,227.58) |
10+ | ¥22,457.58 (¥24,703.34) |
25+ | ¥21,858.79 (¥24,044.67) |
100+ | ¥21,421.62 (¥23,563.78) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.