You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS M74HC595YTTR
Shift Register, 74HC595, Serial to Parallel, 1 Element, 8 bit, TSSOP, 16 Pins
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- M74HC595YTTR
- Order Code:
- 3364943
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- M74HC595YTTR Datasheet
Product Overview
- Balanced propagation delays: tPLH ≅ tPHL
- Wide operating voltage range from 2V to 6V
- ESD performance : HBM: 2kV, MM: 200V, CDM: 1kV
- Input leakage current is ±0.1μA maximum at (VCC = 6V, VI = VCC or GND)
- Quiescent supply current is 4μA maximum at (VCC = 6V, VI = VCC or GND)
- Output transition time (Qn) is 25ns typical at (VCC = 2V, CL = 50pF, TA = 25°C)
- Propagation delay time (SCK - QH’) is 45ns typical at (VCC = 2V, CL = 50pF, TA = 25°C)
- Input capacitance is 5pF typical at (TA = 25°C)
- Operating temperature range from -40°C to +125°C
- TSSOP16 package, (automotive grade)
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 74HC595
- :
- Serial to Parallel
- :
- 1 Element
- :
- 8bit
- :
- TSSOP
- :
- 16Pins
- :
- 2V
- :
- 6V
- :
- Tri State
- :
- 74HC
- :
- 74595
- :
- -40°C
- :
- 125°C
- :
- AEC-Q100
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
5,059 In stock Need more?
5,059 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/15/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2500+
- 5000+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥111.46 (¥122.61) |
10+ | ¥88.88 (¥97.77) |
100+ | ¥77.73 (¥85.50) |
500+ | ¥75.48 (¥83.03) |
1000+ | ¥72.80 (¥80.08) |
2500+ | ¥61.79 (¥67.97) |
5000+ | ¥60.56 (¥66.62) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.