You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS STM8S105K4T6CTR
8 Bit MCU, STM8 Family STM8S Series Microcontrollers, STM8, 16 MHz, 16 KB, 32 Pins, LQFP
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- STM8S105K4T6CTR
- Order Code:
- 3364935
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- STM8 Family STM8S Series Microcontrollers
- Technical Datasheet:
- STM8S105K4T6CTR Datasheet
Product Range Selector (STM8 Family STM8S Series Microcontrollers)
See all from this product rangeProduct Overview
- 2.95 to 5.5V operating voltage, low power crystal resonator oscillator
- External clock input, internal, user-trimmable 16MHz RC
- Clock security system with clock monitor, internal low-power 128kHz RC
- Low-power modes (wait, active-halt, halt), switch-off peripheral clocks individually
- Permanently active, low-consumption power on and power-down reset
- Window watchdog and independent watchdog timers, auto wake-up timer
- UART with clock output for synchronous operation, SmartCard, IrDA, LIN host mode
- 10bit, ±1 LSB ADC with up to 10 multiplexed channels, scan mode and analogue watchdog
- Highly robust I/O design, immune against current injection, 16Kbyte program memory size
- Operating temperature range from -40°C to 85°C, 32-pin LQFP package
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- STM8 Family STM8S Series Microcontrollers
- :
- STM8
- :
- 16MHz
- :
- 16KB
- :
- 32Pins
- :
- LQFP
- :
- 25I/O's
- :
- I2C, SPI, USART
- :
- 2KB
- :
- 7Channels
- :
- 10Bit
- :
- 2.95V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- STM8
- :
- STM8S
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
25,849 In stock Need more?
25,849 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/25/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 50+
- 100+
- 500+
- 1000+
Quantity | Price (Incl JCT) |
---|---|
5+ | ¥314.60 (¥346.06) |
50+ | ¥285.69 (¥314.26) |
100+ | ¥256.76 (¥282.44) |
500+ | ¥220.08 (¥242.09) |
1000+ | ¥194.69 (¥214.16) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.