You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO MP-508Switch, 8 Ports, Industrial, Unmanaged Fast Ethernet, DIN Rail, RJ45 x 8, 10Mbps, 100Mbps

MULTICOMP PRO MP-508

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP-508
Order Code:
3257513
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MP-508   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (MP Industrial Ethernet Switches)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8Ports

:
Industrial

:
Unmanaged Fast Ethernet

:
DIN Rail

:
RJ45 x 8

:
10Mbps, 100Mbps

:
VDC

:
MP Industrial Ethernet Switches

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

Plug and play industrial 8 port fast Ethernet network switch with integrated DIN mounting. The high operating temperature range and IP20 rated case make it ideal for a range of applications
  • Extended operating temperature range for use in harsh environments (-40°C to +80°C)
  • Autosensing RJ45 ports with Auto MDIX
  • Magnetically isolated Ethernet ports
  • Redundant dual power inputs (+5V to +30V DC)
  • IP-20 Polyamide enclosure with integrated DIN rail
  • Broadcast storm protection
  • Dimensions (HxWxD): 99x45x115mm

34 In stock Need more?

34 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥28,052.48 (¥30,857.73 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥28,052.48 (¥30,857.73)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --