You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 55560-0307
Mezzanine Connector, Header, 0.5 mm, 2 Rows, 30 Contacts, Surface Mount, Brass
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 55560-0307
- Order Code:
- 3215669
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- SlimStack 55560
- Technical Datasheet:
- 55560-0307 Datasheet
Product Range Selector (SlimStack 55560)
See all from this product rangeProduct Overview
- 50V max voltage and 0.5A current maximum per contact
- Features lock to mating part
- Black high temperature thermoplastic resin
- Brass metal with gold plating termination and plating mating material
- Vertical orientation
- Surface mount termination interface style
- Operating temperature range from -40° to +105°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Header
- :
- 0.5mm
- :
- 2Rows
- :
- 30Contacts
- :
- Surface Mount
- :
- Brass
- :
- Gold Plated Contacts
- :
- SlimStack 55560
Technical Documents (5)
7,018 In stock Need more?
7,018 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/22/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥408.75 (¥449.63) |
10+ | ¥333.00 (¥366.30) |
25+ | ¥307.03 (¥337.73) |
50+ | ¥288.69 (¥317.56) |
100+ | ¥271.49 (¥298.64) |
250+ | ¥250.29 (¥275.32) |
500+ | ¥235.38 (¥258.92) |
1000+ | ¥221.36 (¥243.50) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.
Available for back order
Quantity | Price (Incl JCT) |
---|---|
3000+ | ¥232.54 (¥255.794) |
Pricing is unavailable. Please contact customer services.