You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PHOENIX CONTACT 2702192

Safety Relay, 24 VDC, SPST-NO, PSR-MS, DIN Rail, 6 A, Screw

PHOENIX CONTACT 2702192

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2702192
Order Code:
3256063
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
PSR-MS
Also Known As:
2702192 (PSR-MS21-1NO-1DO-24DC-SC)
Technical Datasheet:
2702192   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (PSR-MS)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
24VDC

:
SPST-NO

:
PSR-MS

:
DIN Rail

:
6A

:
Screw

:
250V

:
250V

:
Silver Tin Oxide

:
IP20, IP54

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

2702192 is a PSR-MS21-1NO-1DO-24DC-SC - safety relay. This safety relay for failsafe controllers up to SILCL 3, Cat. 4, PL e, 1-channel operation, automatic start, 1 enabling current path, US = 24V DC according to IEC 61131-6, fixed screw terminal block. Couples digital output signals from failsafe controllers to I/O devices for electrical isolation and power adaptation.
  • Up to Cat.4/PL e according to ISO 13849-1, SILCL 3 according to IEC 62061
  • Low housing width of just 6.8mm
  • Single-channel control
  • 1 enabling current path, 1 digital signal output
  • Automatic activation
  • Rated control circuit supply voltage Us is 24VDC -20% /+25% (at A1)
  • Rated control supply current IS typ is 35mA and power consumption at US typ is 840mW
  • safety-related N/O contacts output description and 1 (undelayed) output (relay)
  • DIN rail mounting, vertical or horizontal mounting position and screw connection
  • IP20 degree of protection and -40°C to 60°C ambient temperature (operation) (observe derating)

Also Known As

2702192 (PSR-MS21-1NO-1DO-24DC-SC)

52 In stock Need more?

52 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥15,888.37 (¥17,477.21 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥15,888.37 (¥17,477.21)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --