You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MOLEX 54722-0204

Mezzanine Connector, Receptacle, 0.5 mm, 2 Rows, 20 Contacts, Surface Mount, Phosphor Bronze

MOLEX 54722-0204

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
54722-0204
Order Code:
3215664
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
SlimStack 54722
Technical Datasheet:
54722-0204   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (SlimStack 54722)

See all from this product range

Product Overview

54722-0204 is a 54722 series, 0.5mm pitch, dual row, 20 circuits, SlimStack receptacle with 1.5mm stacking height. Mates with 55560 0.50mm pitch vertical SlimStack plugs.
  • 50V max voltage and 0.5A current maximum per contact
  • 30 durability (mating cycles max)
  • Black high temperature thermoplastic resin
  • Phosphor bronze metal with gold plating termination and plating mating material
  • Vertical orientation
  • Surface mount termination interface style
  • Operating temperature range from -40° to +105°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Receptacle (View Associated Connectors)

:
0.5mm

:
2Rows

:
20Contacts

:
Surface Mount

:
Phosphor Bronze

:
Gold Plated Contacts

:
SlimStack 54722

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Packaging type Cut Tape
 
Additional packaging options available
Full Reel in 3000/reel:3051305 Check stock

10,902 In stock Need more?

10,902 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥232.78 (¥256.06 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 1000+
Quantity Price (Incl JCT)
1+ ¥232.78 (¥256.06)
10+ ¥184.82 (¥203.30)
100+ ¥172.12 (¥189.33)
500+ ¥166.47 (¥183.12)
1000+ ¥156.60 (¥172.26)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

Also available on Reel  in 3000/reel: 3051305

Available for back order

 
Check stock location (important)
Quantity Price (Incl JCT)
3000+ ¥164.92 (¥181.412)
6000+ ¥157.06 (¥172.766)
9000+ ¥152.63 (¥167.893)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 3215664) x 232.78 = ¥232.78
Total Price: ¥232.78 (¥256.06  Inc. JCT)
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.