You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 173113-0084
D Sub Connector, High Density, Receptacle, 173113, 26 Contacts, DA, Through Hole
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 173113-0084
- Order Code:
- 3214209
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- 173113
- Also Known As:
- CT15-26S1
- Technical Datasheet:
- 173113-0084 Datasheet
Product Range Selector (173113)
See all from this product rangeProduct Overview
- 3 number of row, 26 circuits (loaded) and 26 circuits (maximum)
- 50 mating cycles max durability
- Copper alloy material contact and steel shell material
- 3A maximum current per contact
- Straight orientation and through hole termination style
- Gold over nickel contact plating and nickel shell plating
- Polarized to mating part
- Black PBT resin
- IP20 waterproof / dustproof type
- Operating temperature range from -55 to +105°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- High Density
- :
- Receptacle (View Associated Connectors)
- :
- 173113
- :
- 26Contacts
- :
- DA
- :
- Through Hole
- :
- Panel Mount, Through Hole Mount
- :
- Copper Alloy
- :
- Gold Plated Contacts
- :
- Steel Body
Technical Documents (2)
Also Known As
134 In stock Need more?
100 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
34 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/15/25
34 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥610.06 (¥671.07) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.