You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TEXAS INSTRUMENTS MSP-EXP430F5529LP
Evaluation Kit, MSP430F5529 USB Launchpad MCU, Full Speed USB 2.0, Simple User Interface
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- MSP-EXP430F5529LP
- Order Code:
- 3126119
-
-
Maximum Part Numbers added.
Delete older entries to add more.
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Texas Instruments
- :
- 16bit
- :
- MSP430F5xx
- :
- MSP430
- :
- MSP430
- :
- MSP430F5529
- :
- MSP-EXP430F5529LP LaunchPad, USB Cable, Quick Start Guide
- :
- -
Technical Documents (0)
Product Overview
- USB 2.0 enabled MSP430F5529 16bit microcontroller
- Up to 25MHz system clock
- 128KB flash and 8KB RAM
- 12bit SAR ADC
- Various USB device class examples and libraries available (CDC, HID, MSC)
- EZ-FET lite, open source onboard debugger with application UART
- One USB connection for emulator and target via the use of an onboard USB hub
- USB as power source, 5V and 3.3V through a high efficiency DC to DC converter
- 40 pin LaunchPad standard leveraging the BoosterPack ecosystem
- Compatible with the 40 pin LaunchPad BoosterPack development tool standard
Applications
Portable Devices, Embedded Design & Development, Test & Measurement, Sensing & Instrumentation, Metering
Contents
MSP-EXP430F5529LP LaunchPad, Micro USB cable, Quick start guide.
Available for back order
1 more will be available on 4/19/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥2,881.47 (¥3,169.62) |
5+ | ¥2,521.28 (¥2,773.41) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.