You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS STM8L-DISCOVERY
Development Kit, STM8L152C6T6 MCU, Onboard ST-Link with Selection Mode Switch, Powered by USB
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- STM8L-DISCOVERY
- Order Code:
- 1829870
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- STM8L-DISCOVERY Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- STMicroelectronics
- :
- 8bit
- :
- STM8L1xx
- :
- STM8
- :
- STM8
- :
- STM8
- :
- Board, USB Cable
- :
- -
Technical Documents (3)
Product Overview
- STM8L152C6T6 microcontroller, 32KB Flash, 2KB RAM, 1KB EEPROM in 48 pin LQFP
- On-board ST-Link with selection mode switch to use the kit as a stand-alone ST-Link
- Two red LEDs; LD1 for USB communication, LD2 for 3.3V power on
- Designed to be powered by USB or an external supply of 5V or 3.3V
- Can supply target application with 5V and 3V
- Two user LEDs, LD3 and LD4 (green and blue)
- Two push buttons (User and Reset)
- IDD current measurement
- LCD 28 pin DIP (24 segments, 4 commons)
- Extension header for all QFP48 I/Os for quick connection to prototyping board for easy probing
Applications
Communications & Networking, Hobby & Education, Medical, Consumer Electronics, Portable Devices, Security
Warnings
1 In stock
1 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
4 more will be available on 4/13/25
2 more will be available on 8/13/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/13/25
4 more will be available on 4/13/25
2 more will be available on 8/13/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥1,601.92 (¥1,762.11) |
5+ | ¥1,569.89 (¥1,726.88) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.