You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS CD4543BE

BCD to 7 Segment Decoder / Driver / Latch, 7 Output, 6.8 mA, 3 V to 18 V, DIP-16

TEXAS INSTRUMENTS CD4543BE

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CD4543BE
Order Code:
3119861
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
CD4000 LOGIC
ECAD / MCAD
Supply Frame Models Link

Product Range Selector (CD4000 LOGIC)

See all from this product range

Product Overview

CD4543BE is a BCD-to-seven segment latch/decoder/driver, designed primarily for liquid-crystal display (LCD) applications. It is also capable of driving light emitting diode (LED), incandescent, gas-discharge and fluorescent displays. This device is functionally similar to and serves as direct replacement for the CD4056B when pin 7 is connected to VSS. It differs from the CD4056B in that it has a display blanking capability instead of a level-shifting function and requires only one power supply. When the CD4056B is used in the level shifting mode, two power supplies are required. When the CD4543B is used for LCD applications, a square wave must be applied to the PHASE input and the backplane of the LCD device. For LED applications a logic 0 is required at the PHASE input for common-cathode devices, a logic 1 is required for common-anode devices.
  • Display blanking of all illegal input combinations
  • Latch storage of code
  • Pin-for-pin replacement for CD4056B (with pin 7 tied to VSS)
  • Direct LED driving capability
  • 100% Tested for quiescent current at 20V
  • Maximum input current of 1µA at 18V over full package-temperature range, 100nA at 18V and 25°C
  • 5, 10 and 15V parametric ratings
  • 16 pin PDIP package
  • Operating temperature range from -55 to 125°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
CD4543

:
BCD to 7 Segment Decoder / Driver / Latch

:
7Outputs

:
DIP

:
DIP

:
16Pins

:
3V

:
18V

:
CD4000

:
4543

:
-55°C

:
125°C

:
-

:
CD4000 LOGIC

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

808 In stock Need more?

808 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥97.19 ( ¥106.91  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 1000+
  • 2500+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
1+ ¥97.19 (¥106.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥61.92 (¥68.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥50.16 (¥55.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥47.97 (¥52.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥46.09 (¥50.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥44.52 (¥48.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥42.95 (¥47.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --