You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS CD4518BE

BCD Up Counter, 8 MHz, 2 Gate, 2 Input, 3 V to 18 V, DIP-16

TEXAS INSTRUMENTS CD4518BE

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CD4518BE
Order Code:
3119765
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Range Selector (CD4000 LOGIC)

See all from this product range

Product Overview

The CD4518BE is a CMOS dual BCD Up-counter consist of two identical, internally synchronous 4-stage counters. The counter stages are D-type flip-flops having interchangeable CLOCK and ENABLE lines for incrementing on either the positive-going or negative-going transition. For single-unit operation the ENABLE input is maintained high and the counter advances on each positive-going transition of the CLOCK. The counters are cleared by high levels on their RESET lines. The counter can be cascaded in the ripple mode by connecting Q4 to the enable input of the subsequent counter while the CLOCK input of the latter is held low.
  • Positive- or negative-edge triggering
  • Synchronous internal carry propagation
  • 100% Tested for quiescent current at 20V
  • Standardized, symmetrical output characteristics
  • Meets all requirements of JEDEC tentative standard #13B

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
CD4518

:
BCD, Up

:
9

:
DIP

:
DIP

:
CD4000

:
4518

:
CD4000 LOGIC

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

70 In stock Need more?

70 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥225.72 (¥248.29 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT)
1+ ¥225.72 (¥248.29)
10+ ¥142.49 (¥156.74)
50+ ¥138.64 (¥152.50)
100+ ¥134.79 (¥148.27)
250+ ¥130.94 (¥144.03)
500+ ¥127.09 (¥139.80)
1000+ ¥123.24 (¥135.56)
2500+ ¥119.38 (¥131.32)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --