You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS CD4516BE

Binary Up / Down Counter, 11 MHz, 3 V to 18 V, DIP-16

TEXAS INSTRUMENTS CD4516BE

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CD4516BE
Order Code:
3119764
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Range Selector (CD4000 LOGIC)

See all from this product range

Product Overview

The CD4516BE is a CMOS presettable binary Up/Down Counter consists of four synchronously clocked D-type flip-flops connected as counters. This counter can be cleared by a high level on the RESET line and can be pre-set to any binary number present on the jam inputs by a high level on the PRESET ENABLE line. If the CARRY-IN input is held low, the counter advances up or down on each positive-going clock transition. Synchronous cascading is accomplished by connecting all clock inputs in parallel and connecting the CARRY-OUT of a less significant stage to the CARRY-IN of a more significant stage. The CD4516B can be cascaded in the ripple mode by connecting the CARRY-OUT to the clock of the next stage. If the UP/DOWN input changes during a terminal count, the CARRY-OUT must be gated with the clock and the UP/DOWN input must change while the clock is high. This method provides a clean clock signal to the subsequent counting stage.
  • Synchronous internal carry propagation
  • Reset and Preset capability
  • 100% Tested for quiescent current at 20V
  • Standardized, symmetrical output characteristics
  • Meets all requirements of JEDEC tentative standard #13B

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
CD4516

:
Binary, Up / Down

:
11MHz

:
15

:
DIP

:
DIP

:
16Pins

:
3V

:
18V

:
CD4000

:
4516

:
-55°C

:
125°C

:
CD4000 LOGIC

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

356 In stock Need more?

356 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥142.65 (¥156.92 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT)
1+ ¥142.65 (¥156.92)
10+ ¥142.18 (¥156.40)
50+ ¥141.71 (¥155.88)
100+ ¥141.24 (¥155.36)
250+ ¥140.77 (¥154.85)
500+ ¥140.30 (¥154.33)
1000+ ¥139.83 (¥153.81)
2500+ ¥139.35 (¥153.29)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --