You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS CD40192BE

BCD Up / Down Counter, 11 MHz, 3 V to 18 V, DIP-16

TEXAS INSTRUMENTS CD40192BE

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CD40192BE
Order Code:
3119746
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Range Selector (CD4000 LOGIC)

See all from this product range

Product Overview

The CD40192BE is a CMOS presettable BCD Up/Down Counter for use with multistage ripple counting and synchronous frequency dividers. This device consists of 4 synchronously clocked, gated D type flip-flops connected as a counter. The inputs consist of 4 individual jam lines, a preset/enable/control, individual clock up and clock down signals and a master reset. Four buffered Q signal outputs as well as carry/and borrow/outputs for multiple-stage counting schemes are provided. The counter is cleared so that all outputs are in a low state by a high on the reset line. A reset is accomplished asynchronously with the clock. Each output is individually programmable asynchronously with the clock to the level on the corresponding jam input when the preset/enable/control is low. The counter counts up one count on the positive clock edge of the clock up signal provided the clock down line is high.
  • Individual clock lines for counting up or counting down
  • Synchronous high-speed carry and borrow propagation delays for cascading
  • Asynchronous reset and preset capability
  • Standardized and symmetrical output characteristics
  • 100% Tested for quiescent current at 20V

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
CD40192

:
BCD, Up / Down

:
9

:
DIP

:
DIP

:
CD4000

:
40192

:
CD4000 LOGIC

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Available for back order

More stock available to supplier lead times which is approximately 4/6/26

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥309.42 (¥340.36 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT)
1+ ¥309.42 (¥340.36)
10+ ¥270.74 (¥297.81)
50+ ¥224.33 (¥246.76)
100+ ¥201.12 (¥221.23)
250+ ¥185.65 (¥204.22)
500+ ¥173.28 (¥190.61)
1000+ ¥163.99 (¥180.39)
2500+ ¥157.80 (¥173.58)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --