You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS LM1972M/NOPB

Audio Control, Attenuator, 4.5V to 12V, Serial, SOIC, 20 Pins, 0 °C

TEXAS INSTRUMENTS LM1972M/NOPB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM1972M/NOPB
Order Code:
3008963
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
ECAD / MCAD
Supply Frame Models Link

Product Overview

The LM1972M/NOPB is a Micro-Pot 2-channel Audio Attenuator with mute fabricated on a CMOS process. Each channel has attenuation steps of 0.5dB from 0dB to 47.5dB, 1dB steps from 48dB to 78dB, with a mute function attenuating 104dB. Its logarithmic attenuation curve can be customized through software to fit the desired application. The performance of a μPot is demonstrated through its excellent Signal-to-Noise Ratio, extremely low (THD+N) and high channel separation. Each μPot contains a mute function that disconnects the input signal from the output, providing a minimum attenuation of 96dB. Transitions between any attenuation settings are pop free. The LM1972's 3-wire serial digital interface is TTL and CMOS compatible, receiving data that selects a channel and the desired attenuation level. The Data-Out pin of the attenuator allows multiple μPots to be daisy-chained together, reducing the number of enable and data lines to be routed for a given application.
  • 3-wire serial interface
  • Daisy-chain capability
  • 104dB Mute attenuation
  • Pop and click-free attenuation changes
  • Green product and no Sb/Br

Applications

Audio, Consumer Electronics

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Attenuator

:
4.5V to 12V

:
Serial

:
SOIC

:
20Pins

:
0°C

:
70°C

:
-

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Available for back order

More stock available to supplier lead times which is approximately 5/4/26

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥802.56 (¥882.82 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
Quantity Price (Incl JCT)
1+ ¥802.56 (¥882.82)
10+ ¥789.34 (¥868.27)
25+ ¥776.12 (¥853.73)
50+ ¥762.90 (¥839.19)
100+ ¥749.68 (¥824.65)
250+ ¥736.46 (¥810.11)
500+ ¥723.23 (¥795.55)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --