You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS CD40103BE

Binary Synchronous Down Counter, 4.8 MHz, 3 V to 18 V, DIP-16

TEXAS INSTRUMENTS CD40103BE

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CD40103BE
Order Code:
3006264
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Range Selector (CD4000 LOGIC)

See all from this product range

Product Overview

The CD40103BE is a 8-stage 8-bit presettable CMOS Binary Synchronous Down Counter with a single output which is active when the internal count is zero. It has control inputs for enabling or disabling the clock, for clearing the counter to its maximum count and for presetting the counter either synchronously or asynchronously. All control inputs and the carry-out/zero-defect output is active-low logic. In normal operation, the counter is decremented by one count on each positive transition of the CLOCK. Counting is inhibited when the carry-in/counter enable (CI/CE\) input is high. The carry-out/zero-defect (CO/ZD\) output goes low when the count reaches zero if the CI/CE\ input is low and remains low for one full clock period. When the synchronous preset-enable (SPE\) input is low, data at the JAM input is clocked input the counter on the next positive clock transition regardless of the state of the CI/CE\ input.
  • Synchronous or asynchronous preset
  • Cascadable
  • 100% Tested for quiescent current at 20V
  • Standardized symmetrical output characteristics

Applications

Clock & Timing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
CD40103

:
Binary, Down

:
255

:
DIP

:
DIP

:
CD4000

:
40103

:
CD4000 LOGIC

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Available for back order

More stock available to supplier lead times which is approximately 4/6/26

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥238.26 (¥262.09 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT)
1+ ¥238.26 (¥262.09)
10+ ¥237.70 (¥261.47)
25+ ¥237.13 (¥260.84)
50+ ¥236.56 (¥260.22)
100+ ¥235.99 (¥259.59)
250+ ¥235.42 (¥258.96)
500+ ¥234.85 (¥258.34)
1000+ ¥234.28 (¥257.71)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --