You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NXP TWR-S08PT60

Development Kit, MC9S08PT60 Rugged 5V 8-Bit MCUs, Test Touch Sensing & Motor Control Capabilities

NXP TWR-S08PT60

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
TWR-S08PT60
Order Code:
2064342
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
TWR-S08PT60   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NXP

:
8bit

:
S08P

:
HCS08

:
HCS08

:
MC9S08

:
TWR-S08PT60 Tower Module, Necessary Cables, DVD, Quick Start Guide

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The TWR-S08PT60 is a low cost evaluation, demonstration and development board that features the 8bit MC9S08PT60 microcontroller. The tower system module can operate stand alone or as the main control board in a tower system with peripheral modules. The MC9S08P series are members of the low cost, high performance S08 family of 8bit microcontroller units (MCUs). The MC9S08P has up to 60KB flash, 256byte EEPROM, 4K RAM, and includes rich peripherals: timers (3 FTMs, 2 MTIMs), 3 SCIs (UARTs), 2 SPIs, I2C, ADC, ACMP, KBI, TSI and etc. It is targeted for appliance, power conversion, DC motor control, building automation and many other general purpose applications. The Tower system module is designed for easy evaluation of these modules and to help customers quickly build a prototype for their development.
  • 64pin LQFP MC9S08PT60 MCU
  • MC9S08JM60 based Open Source BDM (OSBDM) circuit with RS232 interface supported
  • Four user controlled status LEDs
  • Four capacitive touch pads and 2 mechanical push buttons
  • Socket for capacitive touch pad daughter board (Touch TWRPI)
  • Socket for tower plug in (TWRPI including the ADC/ACMP channels, FTM2 channels for motor control )
  • Potentiometer, MMA8451Q three axis digital accelerometer
  • RS232 transceiver and 2x5 pin header
  • Infrared Tx/Rx through SCI

Applications

Power Management, Motor Drive & Control, Building Automation, Metering, Lighting

Contents

TWR-S08PT60 board with MC9S08PT60 8-bit MCU, Necessary cables, DVD with lab tutorials, software, training and collateral, Quick Start Guide document.

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Available for back order

More stock available to supplier lead times which is approximately 7/14/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥18,946.05 (¥20,840.66 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥18,946.05 (¥20,840.66)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --