You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NXP S32R372RRSEVB

Evaluation Kit, S32R372 MCU, Modular Development, Nexus Aurora Connector, SPT

NXP S32R372RRSEVB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
S32R372RRSEVB
Order Code:
2931358
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NXP

:
32bit

:
Power Architecture

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

Evaluation Systems for S32R372 in 257 BGA radar MCU (socketed). The system consists of an MPC57XXXMB and S32R372EVB to enable hardware and software development. For maximum flexibility and simplicity the EVB is a modular development platform which can be used either as a daughter card in conjunction with the general MPC57xx motherboard or as a standalone solution.
  • Flexible MCU clocking options (external clock via SMA connector/40MHz EVB clock oscillator circuit)
  • User reset switch with reset status LEDs
  • Standard 14 pin JTAG debug connector and 34 pin nexus aurora connector
  • 10 pin Serial Inter-processor Interface (SIPI) connector
  • Gb Ethernet Physical interface IC with RJ45 connector
  • MIPI-CSI2 connector

Available for back order

More stock available to supplier lead times which is approximately 5/5/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥86,276.25 (¥94,903.88 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥86,276.25 (¥94,903.88)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --