You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NXP MC56F8367EVME

Evaluation Kit, MC56F8367 16-Bit DSC, External Fast Static RAM Memory, Efficient, Cost Effective

NXP MC56F8367EVME

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
MC56F8367EVME
Order Code:
1579775
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MC56F8367EVME   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NXP

:
32bit

:
56800/E

:
56800/E

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The MC56F8367EVME is a a low cost evaluation kit that contains everything user need to quickly evaluate the features and capabilities of the MC56F8145-67 and MC56F8345-67 controllers silicon and tools. It also provides an efficient, cost effective vehicle for hardware and software development. It can be used alone or in conjunction with NXP's broad range of modular motion control development hardware. The evaluation Kit is targeted for use on PC compatible systems running Windows 95, Windows 98, Windows 2000, Windows ME, Windows NT 4.0, and Windows XP.
  • MC56F836716bit digital signal controller
  • External fast static RAM (FSRAM) memory
  • 8MHz crystal oscillator for DSP frequency generation
  • Optional external oscillator frequency input connector
  • JTAG port interface connector to interface to an external command converter
  • On board parallel port command converter with a connector for a PC printer port cable
  • RS232 interface for easy connection to a host processor
  • Pair of standard daughter card connectors enabling connection of application specific
  • High speed 1Mbps CAN interface

Applications

Motor Drive & Control, Industrial, Power Management, Security, Automotive

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Available for back order

More stock available to supplier lead times which is approximately 7/21/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥63,535.73 (¥69,889.30 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥63,535.73 (¥69,889.30)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --