You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SILICON LABS SLSDA001A

Adapter Board, Simplicity Debug Adapter, For Wireless Starter Kits, ARM Cortex 10-Pin Connector

SILICON LABS SLSDA001A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SLSDA001A
Order Code:
2930735
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
SLSDA001A   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The simplicity debug adapter board plugs directly into the debug connector and the simplicity connector on a Wireless Starter Kit (WSTK) or a subset of Starter Kits (STK) and combines selected functionality from these two to a smaller footprint 10pin connector which is more suitable for space constrained designs. The ARM® Cortex® 10-pin debug connector follows the standard Cortex pin-put defined by ARM and allows the WSTKs and STKs to be used to debug hardware designs that use this connector.
  • Silicon Labs mini simplicity and ARM Cortex 10pin debug connector, Silicon Labs ISA3 packet trace
  • SWD, JTAG, C2, ETM, AEM, PTI, VCOM and Virtual UART (advanced debug features)

Contents

Simplicity debug adapter board, 10 pin ribbon cable.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Debugger / Programmer

:
-

:
ARM

:
-

:
Simplicity Debug Adapter Brd, 10-Pin Ribbon Cable, Mini Simplicity/ARM Cortex 10Pin Debug Conn, ISA3

:
Serial Wire Debug, JTAG, C2 Interface, Emb Trace Macrocell, Advanced Energy Monitoring, Virtual UART

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

72 In stock Need more?

72 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,508.00 (¥2,758.80 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price (Incl JCT)
1+ ¥2,508.00 (¥2,758.80)
5+ ¥2,474.69 (¥2,722.16)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --