You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BRIDGELUX BXRC-40E10K0-D-73

LED, Neutral White, 80 CRI Rating, 81.3W, 10000lm, 2.1A, 120°, 38.7V, 4000K, Round with Flat Top

BRIDGELUX BXRC-40E10K0-D-73

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BRIDGELUX BRIDGELUX
Manufacturer Part No:
BXRC-40E10K0-D-73
Order Code:
2916915
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Gen 7 Vero 29 Array
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Gen 7 Vero 29 Array)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Neutral White

:
80

:
81.3W

:
10000lm

:
2.1A

:
120°

:
38.7V

:
4000 K

:
-

:
-

:
-

:
156lm/W

:
29.2mm

:
-

:
Round with Flat Top

:
1.9mm

:
Gen 7 Vero 29 Array

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

Vero represents a revolutionary advancement in chip on board (COB) light source technology and innovation. Vero LED light sources simplify luminaire design and manufacturing processes, improve light quality, and define a platform for future functionality integration. Vero 29 is the largest form factor in the Vero famil of next generation solid state light sources. In addition to delivering the performance and light quality required for many lighting applications, Vero incorporates several features to simplify the design integration and manufacturing process and accelerate time to market.
  • Efficacy of 155 lm/W typical
  • Vero 29 lumen output performance ranges from 5,244 to 37,266 lumens
  • Broad range of CCT options from 2700K to 5000K
  • CRI options include minimum 70, 80, and 90, 2 and 3 SDCM color control for 2700K-4000K CCT
  • Reliable operation at up to 2X nominal drive current
  • Radial die pattern and improved lumen density
  • Thermally isolated solder pads
  • Onboard connector port
  • Top side part number markings

Applications

LED Lighting

12 In stock

50 more will be available on 6/1/25

Reserving future stock
12 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥3,758.17 (¥4,133.99 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥3,758.17 (¥4,133.99)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --