You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BRIDGELUX BXRC-27E2000-C-73
LED, Warm White, 80 CRI Rating, 22.1W, 2000lm, 630mA, 120°, 35V, 2700K, Round with Flat Top
- Manufacturer:
- BRIDGELUX BRIDGELUX
- Manufacturer Part No:
- BXRC-27E2000-C-73
- Order Code:
- 2916898
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Gen 7 Vero 13 Array
- Technical Datasheet:
- BXRC-27E2000-C-73 Datasheet
Product Range Selector (Gen 7 Vero 13 Array)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Warm White
- :
- 80
- :
- 22.1W
- :
- 2000lm
- :
- 630mA
- :
- 120°
- :
- 35V
- :
- 2700K
- :
- -
- :
- -
- :
- -
- :
- 147lm/W
- :
- 13.2mm
- :
- -
- :
- Round with Flat Top
- :
- 1.9mm
- :
- Gen 7 Vero 13 Array
Technical Documents (1)
Product Overview
- Efficacy of 155 lm/W typical
- Vero 13 lumen output performance ranges from 522 to 7073 lumens
- Broad range of CCT options from 2700K to 6500K
- CRI options include; minimum 70, 80, and 90
- 2 and 3 SDCM color control for 2700K-4000K CCT
- Reliable operation at up to 2X nominal drive current
- Radial die pattern and improved lumen density
- Thermally isolated solder pads
- Onboard connector port
- Top side part number markings
Applications
LED Lighting
73 In stock
73 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available on 6/8/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/17/25
100 more will be available on 6/8/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥1,091.66 (¥1,200.83) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.