You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICROCHIP PG164100

Debugger/Programmer, MPLAB Snap, In-Circuit, For PIC, dsPIC, AVR Flash MCUs

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PG164100
Order Code:
2915518
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
PG164100   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

PG164100 is an MPLAB® Snap in-circuit debugger/programmer that allows affordable, fast and easy debugging and programming of PIC®, dsPIC®, AVR and SAM flash MCUs and MPUs, using the powerful graphical user interface of MPLAB X Integrated Development Environment (IDE) version 5.05 or later. The MPLAB Snap can be connected to a computer using a high-speed USB 2.0 interface and can be connected to the target via an 8-pin Single In-Line (SIL) connector. The connector uses two device I/O pins and the reset line to implement in-circuit debugging and In-Circuit Serial Programming™ (ICSP™). It has all the speed and features entry-level users need to quickly debug their prototype. The MPLAB Snap programs fast, with a powerful 32-bit 300MHz SAME70 MCU for quicker debug iterations.
  • Matches silicon clocking speed, programs as fast as the device will allow
  • Target voltage of 1.20V to 5.5V, wide target voltage supports a variety of devices
  • Portable USB-powered, powered by a high-speed USB 2.0, no external power required
  • Supports advanced interfaces such as 4-wire JTAG and serial wire debug with streaming data gateway
  • Backward compatible for demo boards, headers and target systems using 2-wire JTAG and ICSP
  • Ease of maintenance and feature upgrade
  • PC-compatible system with an Intel® Pentium® class or higher processor, or equivalent
  • Microsoft Windows® 7 or later, Mac OSX® and Linux® operating systems

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
In-Circuit Debugger

:
-

:
-

:
-

:
MPLAB Snap In-Circuit Debugger/Programmer

:
Programs devices using MPLAB X IDE/MPLAB IPE, Supports 4-Wire JTAG & Serial Wire Debug

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

Deliveries start from 7/23/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥2,762.94 (¥3,039.23 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price (Incl JCT)
1+ ¥2,762.94 (¥3,039.23)
5+ ¥2,511.75 (¥2,762.93)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --