You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICROCHIP EVB-MEC1418MECC

Development Board, MEC1418 Embedded Controller, 32-Bit MIPS32 MCU Core

MICROCHIP EVB-MEC1418MECC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
EVB-MEC1418MECC
Order Code:
2915392
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
EVB-MEC1418MECC   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Microchip

:
32bit

:
MEC141x

:
MIPS

:
MIPS32

:
MEC1418

:
Dev Board MEC1418

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

MEC1418 MECC Evaluation-board is an embedded controller designed for computing applications such as notebooks, tablets and single board computing platforms. The MEC1418 has a highly-configurable, mixed signal, advanced I/O controller architecture. The device incorporates a 32bit MIPS32 M14K microcontroller core with a closely-coupled SRAM for code and data. A secure boot-loader is used to download the custom firmware image from the system’s shared SPI flash device there by allowing system designers to customize the device’s behaviour.
  • MIPS 32-bit microcontroller at 48MHz
  • Enhanced serial peripheral interface (eSPI)
  • Peripheral channel, virtual wire channel, out of band channel and flash channel
  • 8042 Emulated keyboard controller, ACPI 3.0 compliant, 8 x 18 scan matrix controller KBCEC support
  • Three SMBUS 2.0 controllers
  • Smart battery & charger control
  • UPD control
  • Secure boot ROM loader

Available for back order

More stock available to supplier lead times which is approximately 8/4/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥45,989.35 (¥50,588.29 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥45,989.35 (¥50,588.29)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --