You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NXP S32R274RRUEVB

Development Board, S32R274 Radar MCU, Flexible Clocking Options

NXP S32R274RRUEVB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
S32R274RRUEVB
Order Code:
2890649
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
S32R274RRUEVB   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Multicomp Pro RJ45 Adapter)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NXP

:
32bit

:
MPC57xx

:
Power Architecture

:
e200

:
Multicomp Pro RJ45 Adapter

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

S32R274RRUEVB evaluation system evaluates S32R274EVB. For maximum flexibility and simplicity, the EVB is a modular development platform which can be used either as a daughter card in conjunction with the general MPC57xx motherboard or as a standalone solution. This allow user to start with the software development and highly integrated Radar Signal Processing Toolbox (SPT) along with the functional safety and hardware security features (CSE2).
  • S32R372 in 257 BGA radar MCU (socketed)
  • Flexible MCU clocking options (external clock via SMA connector/40MHz EVB clock oscillator circuit)
  • User reset switch with reset status LEDs
  • Standard 14-pin JTAG debug connector and 34-pin Nexus Aurora connector
  • 10-pin serial inter-processor interface (SIPI) connector
  • Gigabit Ethernet physical interface IC with RJ45 connector
  • MIPI-CSI2 connector

Contents

Evaluation board, 1 x S32R274 radar microcontroller.

Available for back order

More stock available to supplier lead times which is approximately 4/28/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥84,731.77 (¥93,204.95 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥84,731.77 (¥93,204.95)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --