You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CINCH CONNECTIVITY SOLUTIONS DCDH-25SSBN
D Sub Connector, Hermetic, Micro D, Receptacle, Dura-Con, 25 Contacts, Solder Cup
- Manufacturer Part No:
- DCDH-25SSBN
- Order Code:
- 2851535
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- DCDH-25SSBN Datasheet
Product Range Selector (Dura-Con)
See all from this product rangeProduct Overview
- Aluminium shell provides extra strength and EMI/RFI shielding capability
- Rugged twist-pin contacts resistant to shock and vibration make metal shell Dura-Con™ an excellent choice for harsh environments
- Tested to Mil-DTL-83513
- Hermetic seal achieved through Cinch Hermetic compound
- Operating Temperature: -55°C to +125°C
- Current Rating: 3 Amps maximum
- Contact Resistance: 8 milliohms maximum
- Hermetic Seal: 1 x 10-8cc/sec @ 1 Atmosphere Helium
Applications
Avionics, Industrial, Military, Telecommunications
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Micro D
- :
- Receptacle (View Associated Connectors)
- :
- Dura-Con
- :
- Solder Cup
- :
- Cable Mount, Panel Mount
- :
- Copper Alloy
- :
- Gold Plated Contacts
- :
- Aluminium Alloy Body
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 11/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥99,984.56 (¥109,983.02) |
10+ | ¥89,690.79 (¥98,659.87) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.