You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WERA 05118114001

Nutdriver, Micro, 3 mm Drive, 60 mm Blade, 157 mm Overall

WERA 05118114001

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
05118114001
Order Code:
2832412
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Wera - 2069 Micro
Also Known As:
118114, GTIN UPC EAN: 4013288032324
Technical Datasheet:
05118114001   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Wera - 2069 Micro)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3mm

:
60mm

:
157mm

:
-

:
2.4"

:
6.2"

:
Wera - 2069 Micro

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

Wera Kraftform Micro Nut Driver, made for screwdriving jobs in the electrical and precision engineering sector. Kraftform Micro screwdrivers satisfy what users need most from precision screwdrivers: speed, torque and precision. Kraftform Micro screwdriver handles feature various working zones (fast-turning, power, precision) - The fast-turning zone below the rotating cap allows for rapid twisting and fast working capabilities. The power zone with integrated soft zones near the blade tip ensures high torque transfer when loosening or tightening screws. The precision zone directly above the blade allows the user to find the right rotation angle easier during fine adjustment work.
  • Kraftform Micro nutsetter for hex head screws
  • Multi-component Kraftform Micro handle for fast and ergonomic screwdriving
  • Take it easy tool finder: colour coding according to profile and size
  • Anti-roll feature and swivel cap for rapid twisting
  • E.g. for electricians, opticians, precision mechanics, jewellers or IT hardware fitters

Also Known As

118114, GTIN UPC EAN: 4013288032324

25 In stock Need more?

25 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,557.16 (¥2,812.88 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price (Incl JCT)
1+ ¥2,557.16 (¥2,812.88)
5+ ¥2,104.71 (¥2,315.18)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --